ADA4610-2ARZ-R7, Precision Amplifiers Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
от 10 шт. —
1 350 руб.
от 100 шт. —
1 060 руб.
от 250 шт. —
933.78 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Посмотреть аналоги2
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 16.3 MHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 115 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 14 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 16.3 MHz |
Ib - Input Bias Current: | 1.5 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 10 V to 30 V |
Output Current per Channel: | 79 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 125 dB |
Series: | ADA4610-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 61 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 12.5 V, +/-15 V |
Supply Voltage - Min: | 9 V, +/-4.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 200 uV |
-3db Bandwidth | 9.5 MHz |
Case/Package | R |
Common Mode Rejection Ratio | 115 dB |
Gain Bandwidth Product | 16.3 MHz |
Input Bias Current | 5 pA |
Input Offset Voltage (Vos) | 400 µV |
Input Voltage Noise Density | 14 nV/sqrt Hz |
Max Dual Supply Voltage | 15 V |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 12.5 V |
Min Dual Supply Voltage | 4.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 9 V |
Number of Amplifiers | 2 |
Number of Channels | 2 |
Number of Circuits | 2 |
Number of Elements | 2 |
Number of Pins | 8 |
Operating Supply Current | 3 mA |
Output Current per Channel | 79 mA |
Power Supply Rejection Ratio (PSRR) | 125 dB |
Quiescent Current | 1.6 mA |
Slew Rate | 25 V/µs |
Voltage Gain | 100 dB |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1123 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем