ADA4622-1BRZ, Precision Amplifiers 30 V, 8 MHz, Low Bias Current, Single-Supply, RRO, Precision Op Amps

ADA4622-1BRZ, Precision Amplifiers 30 V, 8 MHz, Low Bias Current, Single-Supply, RRO, Precision Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
2 080 руб.
от 10 шт.1 790 руб.
от 25 шт.1 730 руб.
от 98 шт.1 366.74 руб.
Добавить в корзину 1 шт. на сумму 2 080 руб.
Номенклатурный номер: 8004968388
Артикул: ADA4622-1BRZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 84 dB
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 2 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 715 uA
Output Current per Channel: 20 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Series: ADA4622-1
Shutdown: Shutdown
SR - Slew Rate: 23 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.5 V
Vos - Input Offset Voltage: 40 uV
Вес, г 0.45

Техническая документация

Datasheet
pdf, 3512 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем