ADA4622-2BRZ-R7, Precision Amplifiers 30 V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amp

ADA4622-2BRZ-R7, Precision Amplifiers 30 V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 350 руб.
от 10 шт.2 070 руб.
от 25 шт.1 870 руб.
от 100 шт.1 568.84 руб.
Добавить в корзину 1 шт. на сумму 2 350 руб.
Номенклатурный номер: 8004968393
Артикул: ADA4622-2BRZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Amplifier Type: JFET Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 84 dB
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 1000
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 2 pA
Input Type: JFET
Ios - Input Offset Current: 10 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 665 uA
Output Current per Channel: 20 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 103 dB
Series: ADA4622-2
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.5 V
Voltage Gain dB: 122 dB
Vos - Input Offset Voltage: 40 uV
Вес, г 0.54

Техническая документация

Datasheet
pdf, 3513 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем