ADA4853-1AKSZ-R7, Video Amplifiers Low Power, Rail-to-Rail Output, Video Op Amps with Ultralow Power

Фото 1/3 ADA4853-1AKSZ-R7, Video Amplifiers Low Power, Rail-to-Rail Output, Video Op Amps with Ultralow Power
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.630 руб.
от 100 шт.475 руб.
от 250 шт.444.63 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8004968441
Артикул: ADA4853-1AKSZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Video Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 90 MHz, 100 MHz
Amplifier Type: General Purpose Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 71 dB
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 55 MHz
Ib - Input Bias Current: 1.7 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.3 mA, 1.4 mA
Operating Supply Voltage: 2.65 V to 5 V
Package / Case: SC-70-6
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Series: ADA4853-1
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.65 V
Voltage Gain dB: 80 dB
Vos - Input Offset Voltage: 4 mV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 560 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем