ADA4853-3YRUZ, Video Amplifiers Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power

ADA4853-3YRUZ, Video Amplifiers Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.840 руб.
от 96 шт.642 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8004968446
Артикул: ADA4853-3YRUZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Video Amplifiers
Amplifiers ADI SLP

Технические параметры

3 dB Bandwidth: 100 MHz
Amplifier Type: General Purpose Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 71 dB
Factory Pack Quantity: Factory Pack Quantity: 96
GBP - Gain Bandwidth Product: 55 MHz
Ib - Input Bias Current: 1.7 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 2.65 V to 5 V
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Series: ADA4853-3
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.65 V
Voltage Gain dB: 80 dB
Vos - Input Offset Voltage: 4 mV
-3db Bandwidth 100MHz
Applications Voltage Feedback
Base Product Number ADA4853 ->
Current - Output / Channel 160mA
Current - Supply 1.4mA
ECCN EAR99
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 3
Output Type Rail-to-Rail
Package Tube
Package / Case 14-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 120V/Вµs
Supplier Device Package 14-TSSOP
Voltage - Supply, Single/Dual (В±) 2.65V ~ 5V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 561 КБ
Datasheet ADA4853-3YRUZ
pdf, 526 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем