ADBF703WCBCZ411, Digital Signal Processors & Controllers - DSP, DSC BLK + Procw/256KByte SRAM & DD

ADBF703WCBCZ411, Digital Signal Processors & Controllers - DSP, DSC BLK + Procw/256KByte SRAM & DD
Изображения служат только для ознакомления,
см. техническую документацию
6 510 руб.
от 10 шт.5 340 руб.
от 25 шт.5 200 руб.
Добавить в корзину 1 шт. на сумму 6 510 руб.
Номенклатурный номер: 8004968532
Артикул: ADBF703WCBCZ411
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
ADSP-BF70x Blackfin® Core Embedded Processors

Analog Devices Inc. ADSP-BF70x Blackfin+ Core Embedded Processors are members of the Blackfin® family and feature a dual MAC 16-bit state-of-the-art signal processing engine. The processors also include a clean, orthogonal RISC-like microprocessor instruction set, single-instruction, and multiple-data (SIMD) multimedia capabilities. All of this is combined into a single instruction-set architecture. Enhancements to the Blackfin+ core add 32-bit MAC and 16-bit complex MAC support, cache enhancements, branch prediction, and other instruction set improvements. The previous Blackfin instruction set is also compatible.

Технические параметры

Brand: Analog Devices
Core: Blackfin+
Data Bus Width: 16 bit, 32 bit
Data RAM Size: 256 kB
Data ROM Size: 512 kB
Factory Pack Quantity: Factory Pack Quantity: 189
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, MSI, SPI, UART, USB
L1 Cache Data Memory: 64 kB
L1 Cache Instruction Memory: 64 kB
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 47 I/O
Operating Supply Voltage: 1.1 V
Package / Case: CSPBGA-184
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 7 kB
Program Memory Type: DDR2/LPDDR
Qualification: AEC-Q100
Series: ADSP-BF703
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.045 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 2825 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем