ADCMP601BKSZ-REEL7, Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara

Фото 1/2 ADCMP601BKSZ-REEL7, Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 390 руб.
от 100 шт.1 090 руб.
от 250 шт.959.65 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Посмотреть аналоги1
Номенклатурный номер: 8004968585
Артикул: ADCMP601BKSZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Optical Encoder Position Sensing Solutions

Analog Devices Inc. Optical Encoder Position Sensing Solutions feature highly accurate optical encoders that provide rotary and linear position feedback with resolution up to 26 bits. The optical encoders use a photosensor to detect light through a disk. Sine and cosine signals are interpolated to improve resolution. The encoder resolution is determined by the number of slots and the interpolation resolution. The Analog Devices Optical Encoders provide scalable solutions in both size and resolution.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 50 dB
Comparator Type: General Purpose with Latch
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 5 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 50 mA
Output Type: CMOS, TTL
Package / Case: SC-70-6
Pd - Power Dissipation: 23 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 5 ns
PSRR - Power Supply Rejection Ratio: 50 dB
Response Time: 3.5 ns
Series: ADCMP601
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Technology: CMOS
Type: High Speed Comparator
Voltage Gain dB: 85 dB
Vos - Input Offset Voltage: 5 mV
Вес, г 0.454

Техническая документация

Datasheet
pdf, 293 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем