ADE9153AACPZ

ADE9153AACPZ
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Номенклатурный номер: 8022866445
Бренд: Analog Devices

Описание

ADE9153A Energy Metering ICs with Autocalibration
Analog Devices ADE9153A Energy Metering ICs are highly accurate, single-phase energy metering ICs with mSure ® autocalibration. The mSure autocalibration feature allows a meter to automatically calibrate current and voltage channels without other calibrated sources or reference meters when a shunt resistor is used as a current sensor. ADE9153A's mSure autocalibration supports Class 1 and Class 2 meters.

Технические параметры

Brand: Analog Devices
Development Kit: EV-ADE9153ASHIELDZ
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 12.289 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 3 Channel
Number of Channels: 1 Channel
Number of Converters: 3 Converter
Operating Supply Voltage: 3.3 V
Package / Case: LFCSP-32
Packaging: Tray
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Energy Metering ICs
Reference Type: Internal
Reference Voltage: 1.25 V
Resolution: 1 bit
Series: ADE9153
SNR - Signal to Noise Ratio: 90 dB
Subcategory: Data Converter ICs
Tradename: mSure
Type: Single Phase

Техническая документация

Datasheet
pdf, 553 КБ

Дополнительная информация

Калькуляторы группы «Счетчики электроэнергии»
Типы корпусов импортных микросхем