ADF5001BCPZ, Prescaler 4 GHz TO 18 GHz Divide-by-4 Prescaler

ADF5001BCPZ, Prescaler 4 GHz TO 18 GHz Divide-by-4 Prescaler
Изображения служат только для ознакомления,
см. техническую документацию
6 200 руб.
от 10 шт.5 090 руб.
от 25 шт.3 950 руб.
от 100 шт.3 568.10 руб.
Добавить в корзину 1 шт. на сумму 6 200 руб.
Номенклатурный номер: 8004968714
Артикул: ADF5001BCPZ
Бренд: Analog Devices

Описание

Semiconductors\Wireless & RF Integrated Circuits\Prescaler
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 714
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Package / Case: LFCSP-16
Packaging: Tray
Product Category: Prescaler
Product Type: Prescaler
Series: ADF5001
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Technology: Si
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Division 4
Minimum Frequency (MHz) 4000
Maximum Frequency (MHz) 18000
Typical Supply Current (mA) 30
Typical Output Power (dBm) -2
Minimum Operating Supply Voltage (V) 3
Typical Operating Supply Voltage (V) 3.3
Maximum Operating Supply Voltage (V) 3.6
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Supplier Temperature Grade Industrial
Packaging Tray
Pin Count 16
Supplier Package LFCSP EP
Standard Package Name CSP
Mounting Surface Mount
Package Height 0.73
Package Length 3
Package Width 3
PCB changed 16
Lead Shape No Lead
Base Product Number ADF5001 ->
ECCN EAR99
Frequency 4GHz ~ 18GHz
Function Prescaler
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tray
Package / Case 16-WFQFN Exposed Pad, CSP
REACH Status REACH Unaffected
RF Type DBS, VSAT
RoHS Status ROHS3 Compliant
Secondary Attributes Divide by 4
Supplier Device Package 16-LFCSP-WQ (3x3)
Вес, г 1.92

Техническая документация

Datasheet
pdf, 177 КБ
Datasheet ADF5001BCPZ
pdf, 176 КБ
Datasheet ADF5001BCPZ
pdf, 174 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем