ADF5356BCPZ, Clock Synthesizer / Jitter Cleaner 13.6GHz PLLVCO(upgrade of ADF5355)
![ADF5356BCPZ, Clock Synthesizer / Jitter Cleaner 13.6GHz PLLVCO(upgrade of ADF5355)](https://static.chipdip.ru/lib/016/DOC014016528.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 020 руб.
от 10 шт. —
20 670 руб.
от 25 шт. —
20 110 руб.
от 50 шт. —
18 698.53 руб.
Добавить в корзину 1 шт.
на сумму 25 020 руб.
Описание
Semiconductors\Clock & Timer ICs\Clock Synthesizer / Jitter Cleaner
ADF535x Microwave Wideband SynthesizersAnalog Devices ADF535x Microwave Wideband Synthesizers integrate fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when combined with an external loop filter and an external reference frequency. Using a series of frequency dividers, ADF535x can operate from 53.125MHz to 6800MHz. The ADF535x synthesizers include an integrated VCO with a 3400MHz-6800MHz fundamental output frequency.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EV-ADF5356SD1Z |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Level: | CMOS |
Manufacturer: | Analog Devices Inc. |
Max Output Freq: | 13.6 GHz |
Maximum Input Frequency: | 600 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 70 mA |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Clock Synthesizer/Jitter Cleaner |
Product Type: | Clock Synthesizers/Jitter Cleaners |
Product: | Clock Synthesizers |
Series: | ADF5356 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3.15 V |
Type: | Wideband |
Differential - Input:Output | Yes/Yes |
Divider/Multiplier | Yes/Yes |
ECCN | EAR99 |
Frequency - Max | 13.6GHz |
HTSUS | 8542.39.0001 |
Input | Clock |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | Clock |
Package | Tray |
Package / Case | 32-WFQFN Exposed Pad, CSP |
PLL | No |
Ratio - Input:Output | 1:2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-LFCSP (5x5) |
Video File | Explaining Phase Noise |
Voltage - Supply | 3.15V ~ 3.45V |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 5292 КБ
Datasheet ADF5356BCPZ
pdf, 719 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары