ADG1201BRJZ-R2, Analog Switch ICs Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23

ADG1201BRJZ-R2, Analog Switch ICs Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 000 руб.
от 100 шт.781 руб.
от 250 шт.689.16 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8004968741
Артикул: ADG1201BRJZ-R2
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Brand: Analog Devices
Configuration: 1 x SPST
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 105 ns
On Resistance - Max: 200 Ohms
On Time - Max: 170 ns
Package / Case: SOT-23-6
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG1201
Subcategory: Switch ICs
Supply Current - Max: 95 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Switch Continuous Current: 30 mA
Вес, г 0.04

Техническая документация

Datasheet
pdf, 421 КБ

Дополнительная информация

Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем