ADG1206YCPZ-REEL7, Multiplexer Switch ICs Low Cap +/-15V16:1 iCMOS Mux

ADG1206YCPZ-REEL7, Multiplexer Switch ICs Low Cap +/-15V16:1 iCMOS Mux
Изображения служат только для ознакомления,
см. техническую документацию
2 770 руб.
от 10 шт.2 470 руб.
от 25 шт.2 240 руб.
от 100 шт.1 883 руб.
Добавить в корзину 1 шт. на сумму 2 770 руб.
Номенклатурный номер: 8004968744
Артикул: ADG1206YCPZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Bandwidth: 280 MHz
Brand: Analog Devices
Configuration: 1x16:1
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Off Isolation - Typ: -85 dB
Off Time - Max: 100 ns
On Resistance - Max: 200 Ohms
On Time - Max: 95 ns
Operating Supply Voltage: 12 V
Package / Case: LFCSP-32
Pd - Power Dissipation: 6.3 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG1206
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 412 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем