ADG1439BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 160 руб.
от 2 шт. —
2 960 руб.
от 5 шт. —
2 820 руб.
Добавить в корзину 1 шт.
на сумму 3 160 руб.
Описание
Электроэлемент
±15 V/+12 V/±5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch
Технические параметры
Bandwidth | 130 MHz |
Brand | Analog Devices |
Configuration | 2x4 |
Factory Pack Quantity | 75 |
Height | 1.05 mm(Max) |
Length | 6.5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Off Isolation - Typ | -70 dB |
On Resistance - Max | 9.5 Ohms |
Operating Supply Voltage | 12 V |
Package / Case | TSSOP-20 |
Packaging | Tube |
Pd - Power Dissipation | 30 nW |
Product | Multiplexers |
Product Category | Multiplexer Switch ICs |
RoHS | Details |
Series | ADG1439 |
Width | 4.4 mm |
-3db Bandwidth | 130MHz |
Base Product Number | ADG1439 -> |
Channel Capacitance (CS(off), CD(off)) | 9pF, 28pF |
Channel-to-Channel Matching (ΔRon) | 550mOhm |
Charge Injection | 4pC |
Crosstalk | -70dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 150pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 4:1 |
Number of Circuits | 2 |
On-State Resistance (Max) | 11.5Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-TSSOP |
Switch Circuit | SP4T |
Voltage - Supply, Dual (VВ±) | В±4.5V ~ 16.5V |
Voltage - Supply, Single (V+) | 5V ~ 16.5V |
Bandwidth: | 130 MHz |
Brand: | Analog Devices |
Configuration: | 2x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Isolation - Typ: | -70 dB |
On Resistance - Max: | 11.5 Ohms |
Operating Supply Voltage: | 12 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 30 nW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG1439 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Похожие товары