ADG201HSJNZ, PDIP-16 Analog Switches / Multiplexers
![Фото 1/2 ADG201HSJNZ, PDIP-16 Analog Switches / Multiplexers](https://static.chipdip.ru/lib/646/DOC043646220.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/023/DOC012023927.jpg)
2 050 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Описание
4 Circuit IC Switch 1:1 50Ohm 16-PDIP
Технические параметры
Base Product Number | ADG201 -> |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm |
Charge Injection | 10pC |
Crosstalk | -86dB @ 100kHz |
Current - Leakage (IS(off)) (Max) | 1nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 50Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-PDIP |
Switch Circuit | SPST - NC |
Switch Time (Ton, Toff) (Max) | 75ns, 75ns |
Voltage - Supply, Dual (VВ±) | В±13.5V ~ 16.5V |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Off Time - Max: | 50 ns |
On Resistance - Max: | 50 Ohms |
On Time - Max: | 50 ns |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 240 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG201HS |
Subcategory: | Switch ICs |
Supply Current - Max: | 10 mA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Switch Continuous Current: | 20 mA |
Вес, г | 3 |