ADG438FBRZ-REEL, Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 120 руб.
от 10 шт. —
2 720 руб.
от 25 шт. —
2 440 руб.
от 100 шт. —
2 000.83 руб.
Добавить в корзину 1 шт.
на сумму 3 120 руб.
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +105 C |
Minimum Dual Supply Voltage: | +/-15 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Time - Max: | 150 ns |
On Resistance - Max: | 400 Ohms |
On Time - Max: | 250 ns |
Operating Supply Voltage: | 15 V |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 2.6 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG438F |
Subcategory: | Switch ICs |
Supply Current - Max: | 200 uA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 400@±15V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Bus to Bus (ns) | 220@±15V |
Maximum Single Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | 0.15@15V/-0.02@-15V |
Maximum Turn-Off Time (ns) | 150@±15V |
Maximum Turn-On Time (ns) | 250@±15V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Supply Current (mA) | 0.05@15V/-0.01@-15V |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары