ADG526AKPZ, Multiplexer Switch ICs 16 CHAN CMOS LATCHBL MUX
![Фото 1/2 ADG526AKPZ, Multiplexer Switch ICs 16 CHAN CMOS LATCHBL MUX](https://static.chipdip.ru/lib/213/DOC027213235.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC004171157.jpg)
7 320 руб.
от 10 шт. —
6 010 руб.
от 25 шт. —
5 740 руб.
от 117 шт. —
4 774.34 руб.
Добавить в корзину 1 шт.
на сумму 7 320 руб.
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Lithium Ion Battery Formation & Test SolutionsAnalog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Brand: | Analog Devices |
Configuration: | 1x16:1 |
Factory Pack Quantity: Factory Pack Quantity: | 39 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-10.8 V |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Off Isolation - Typ: | 68 dB |
Off Time - Max: | 600 ns |
On Resistance - Max: | 700 Ohms |
On Time - Max: | 600 ns |
Operating Supply Voltage: | 10.8 V to 16.5 V |
Package / Case: | PLCC-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 470 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 300 ns |
Series: | ADG526A |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
Type | Analog Multiplexer |
Configuration | Single 16:1 |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 300@±16.5V|450@16.5V |
Maximum Turn-On Time (ns) | 450@16.5V |
Maximum Turn-Off Time (ns) | 450@16.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 10.8 |
Typical Single Supply Voltage (V) | 15|12 |
Maximum Single Supply Voltage (V) | 16.5 |
Minimum Dual Supply Voltage (V) | ±10.8 |
Typical Dual Supply Voltage (V) | ±12|±15 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Typical Supply Current (mA) | 0.6@16.5V/-0.02@-16.5V |
Maximum Supply Current (mA) | 1.5@16.5V/-0.2@-16.5V@-40C to 85C |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 700@16.5V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 470 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Standard Package Name | LCC |
Pin Count | 28 |
Supplier Package | PLCC |
Mounting | Surface Mount |
Package Height | 3.94(Max) |
Package Length | 11.58(Max) |
Package Width | 11.58(Max) |
PCB changed | 28 |
Lead Shape | J-Lead |
Вес, г | 1.18 |
Техническая документация
Datasheet
pdf, 289 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары