ADIS16201CCCZ, Inclinometers Low-Power Fully Self-Contained Inclinome

ADIS16201CCCZ, Inclinometers Low-Power Fully Self-Contained Inclinome
Изображения служат только для ознакомления,
см. техническую документацию
25 400 руб.
Добавить в корзину 1 шт. на сумму 25 400 руб.
Номенклатурный номер: 8004969161
Артикул: ADIS16201CCCZ
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Inclinometers
Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Accelerometer
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Angle: 90 deg
Output Type: Digital
Packaging: Bulk
Product Category: Inclinometers
Product Type: Inclinometers
Product: Dual-Axis Inclinometers
Sensitivity: 2.162 LSB/mg
Series: ADIS16201
Subcategory: Sensors
Tradename: iSensor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 666 КБ