ADIS16470AMLZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 310 руб.
от 30 шт. —
33 070 руб.
Добавить в корзину 1 шт.
на сумму 35 310 руб.
Описание
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Технические параметры
Base Product Number | ADIS16470 -> |
ECCN | 7A994 |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 5 (48 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -25В°C ~ 85В°C |
Output Type | SPI |
Package | Tray |
Package / Case | 44-BBGA Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Accelerometer, Gyroscope, 6 Axis |
Supplier Device Package | 44-BGA Module |
Video File | Analog Devices 1647X Mini Mems IMUs | Digi-Key Dai |
Acceleration: | 40 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 42 mA |
Output Type: | Digital |
Package / Case: | BGA-44 |
Packaging: | Bulk |
Product Category: | IMUs-Inertial Measurement Units |
Product Type: | IMUs-Inertial Measurement Units |
Range: | +/-2000 deg/s |
Resolution: | 32 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 655360 deg/s/LSB, 52428800 LSB/g |
Sensor Type: | 6-axis |
Series: | ADIS16470 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |