ADL5385-DIFFLO-EBZ, RF Development Tools Evaluation board for ADL5385
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 020 руб.
Добавить в корзину 1 шт.
на сумму 37 020 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Description/Function: | Evaluation board with differential lower input |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 30 MHz to 2.2 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADL5385 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL5385 |
Type: | RF Modulator |
Base Product Number | ADL5385 -> |
ECCN | 5A991B7 |
For Use With/Related Products | ADL5385 |
Frequency | 30MHz ~ 2.2GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Modulator |
Техническая документация
Datasheet
pdf, 1234 КБ
Datasheet ADL5385-DIFFLO-EBZ
pdf, 1162 КБ