ADM1485ARZ, RS-422/RS-485 Interface IC RS-485 HIGH SPEED I/F TX.

Фото 1/10 ADM1485ARZ, RS-422/RS-485 Interface IC RS-485 HIGH SPEED I/F TX.
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 10 шт.900 руб.
от 98 шт.721 руб.
от 294 шт.652.60 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Альтернативные предложения2
Посмотреть аналоги2
Номенклатурный номер: 8004969365
Артикул: ADM1485ARZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Data Rate: 30 Mb/s
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 98
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of I/Os: 1
Number of Input Lines: 10 at RS-422, 32 at RS-485
Number of Output Lines: 1
Number of Receivers: 1 Receiver
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: SOIC-8
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: ADM1485
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Automotive No
Data Rate 30Mbps
Data Transmission Topology Multipoint
Driving Mode 3-State
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards EIA-422|EIA-485|RS-422|RS-485
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.25
Maximum Supply Current (mA) 2.2
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.75
Mounting Surface Mount
Number of Drivers per Line 1 RS-422|32 RS-485
Number of Receiver Enables 1
Number of Receivers 1
Number of Receivers per Line 10 RS-422|32 RS-485
Number of Transceivers 1
Number of Transmitter Enables 1
Number of Transmitters 1
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP No
Process Technology Bipolar
Receiver Communication Type RS-422|RS-485
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Transmitter Communication Type RS-422|RS-485
Transmitter Signal Type Differential
Typical Single Supply Voltage (V) 5
Brand Analog Devices
Factory Pack Quantity 2500
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Drivers 1 Driver
Number Of I/Os 1
Number Of Input Lines 10 at RS-422, 32 at RS-485
Number Of Output Lines 1
Operating Supply Current 2.2 mA
Operating Supply Voltage 5 V
Output Type 3-State
Package / Case SOIC-8
Product RS-422/RS-485 Receivers
Product Category RS-422/RS-485 Interface IC
Product Type RS-422/RS-485 Interface IC
Series ADM1485
Shutdown No Shutdown
Subcategory Interface ICs
Product: RS-422/RS-485 Receivers
Диапазон рабочих температур -40…+85 °С
Интерфейс RS-422/RS-485 IC
Количество выходных линий-RS-422-10; RS-485-32
Напряжение питания 5 В
Потребляемый ток 2.2 мА
Способ монтажа поверхностный(SMT)
Тип Приемопередатчик высокоскоростной серии ADM1485(полудуплекс)
Упаковка REEL
Case/Package SOIC
Logic Function Receiver, Transceiver
Max Operating Temperature 85 °C
Max Supply Voltage 5.25 V
Min Operating Temperature -40 °C
Min Supply Voltage 4.75 V
Mount Surface Mount
Nominal Supply Current 2.2 mA
Number of Pins 8
Receiver Hysteresis 70 mV
Simplex/Duplex Half Duplex
Вес, г 0.54

Техническая документация

ADM1485 Data Sheet 6.5
pdf, 144 КБ
Datasheet
pdf, 302 КБ
Datasheet
pdf, 309 КБ
Datasheet
pdf, 309 КБ
Datasheet
pdf, 302 КБ
Документация
pdf, 395 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем