ADM1490EBRMZ, RS-422/RS-485 Interface IC 5V Full Duplex RS-485 Tranceiver I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 320 руб.
от 10 шт. —
1 100 руб.
от 100 шт. —
813 руб.
от 250 шт. —
718.31 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 16 Mb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of I/Os: | 1 |
Number of Input Lines: | 10 at RS-422, 32 at RS-485 |
Number of Output Lines: | 1 |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.2 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Multi Protocol |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | ADM1490E |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Base Product Number | ADM1490 -> |
Data Rate | 16Mbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
Protocol | RS422, RS485 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 30mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Type | Transceiver |
Voltage - Supply | 4.75V ~ 5.25V |
Data Transmission Topology | Multidrop/Multipoint |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-422/32@RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1@RS-422/32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 2(mA) |
Transmitter Signal Type | Differential |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары