ADM202EARWZ, RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

ADM202EARWZ, RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.470 руб.
от 94 шт.375 руб.
от 282 шт.328.57 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8004969391
Артикул: ADM202EARWZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Data Rate: 230 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 47
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Number of Transceivers: 1 Transceiver
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Output Type: Single-Ended
Package / Case: SOIC-16
Packaging: Tube
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Series: ADM202E
Shutdown: Without Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Category Integrated Circuits(ICs)
Data Rate 230kbps
Duplex Full
Family Interface-Drivers, Receivers, Transceivers
Mounting Type Surface Mount
Number of Drivers/Receivers 2/2
Online Catalog RS232 Transceivers
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC(0.295", 7.50mm Width)
Packaging Tube
Protocol RS232
Receiver Hysteresis 650mV
Standard Package 47
Supplier Device Package 16-SOIC W
Type Transceiver
Voltage - Supply 4.5 V ~ 5.5 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 244 КБ
Документация
pdf, 249 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем