ADM202JRWZ-REEL, RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 10 шт. —
530 руб.
от 100 шт. —
440 руб.
от 250 шт. —
396.39 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 120 kb/s |
ESD Protection: | ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Single-Ended |
Package / Case: | SOIC-16 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | ADM202 |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Data Rate | 120KBd(Min) |
Data Transmission Topology | Point-to-Point |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA-232-E|RS-232|V.28 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 6 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | BiCMOS |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.35 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары