ADM208EARZ, RS-232 Interface IC 5v RS-232 TRANSCEIVER W/COMPLIANCE I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 310 руб.
от 10 шт. —
1 030 руб.
от 93 шт. —
804 руб.
от 279 шт. —
709.24 руб.
Добавить в корзину 1 шт.
на сумму 1 310 руб.
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 230 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 4 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 13 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Single-Ended |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | ADM208E |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Driving Mode | No |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of Drivers per Line | 1 |
Number of Receivers | 4 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 4 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 24 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Transmitter Signal Type | Single-Ended |
Вес, г | 1.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары