ADM2209EARUZ-REEL7, RS-232 Interface IC World s Smallest Dual-Port 6 Tx/10 Rx RS-232
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 000 руб.
от 10 шт. —
2 580 руб.
от 25 шт. —
2 300 руб.
от 100 шт. —
1 856.94 руб.
Добавить в корзину 1 шт.
на сумму 3 000 руб.
Описание
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R
Технические параметры
Automotive | No |
Data Rate | 920Kbps(Min) |
Data Transmission Topology | Point-to-Point |
Driving Mode | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-232-E|RS-232 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | 5.5|13.2 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 5 |
Minimum Dual Supply Voltage (V) | 3.15|10.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 10 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 38 |
Pin Count | 38 |
Power Supply Type | Dual |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Dual Supply Voltage (V) | 3.3|5|12 |
Вес, г | 0.2038 |
Техническая документация
Datasheet
pdf, 181 КБ