ADM3054WBRWZ-RL7, CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr

Фото 1/2 ADM3054WBRWZ-RL7, CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr
Изображения служат только для ознакомления,
см. техническую документацию
2 110 руб.
от 10 шт.1 810 руб.
от 25 шт.1 730 руб.
от 100 шт.1 398.29 руб.
Добавить в корзину 1 шт. на сумму 2 110 руб.
Номенклатурный номер: 8004969460
Артикул: ADM3054WBRWZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\CAN Interface IC
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Data Rate: 1 Mb/s
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 400
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 3 mA, 75 mA
Package / Case: SOIC-16
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Qualification: AEC-Q100
Series: ADM3054
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V, 5.5 V
Supply Voltage - Min: 3 V, 4.75 V
Type: CAN FD Transceiver
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Data Rate 1Mbps(Min)
Maximum Operating Supply Voltage (V) 5.25|5.5
Maximum Operating Temperature (°C) 125
Maximum Supply Current (mA) 3|75
Minimum Operating Supply Voltage (V) 3|4.75
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Transceivers 1
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP Unknown
Product Category Transceiver
Standard Package Name SO
Standard Supported ISO 11898
Supplier Package SOIC W
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
Вес, г 0.74

Техническая документация

Datasheet
pdf, 458 КБ
Datasheet
pdf, 455 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем