ADM3066ETRMZ-EP, RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

ADM3066ETRMZ-EP, RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
1 970 руб.
от 10 шт.1 700 руб.
Добавить в корзину 1 шт. на сумму 1 970 руб.
Номенклатурный номер: 8004969472
Артикул: ADM3066ETRMZ-EP
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Data Rate: 50 Mb/s
Development Kit: EVAL-ADM3066EEBZ
Duplex: Half Duplex
ESD Protection: 12 kV
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 107 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 151 mW
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 9 ns
Series: ADM3066E-EP
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Transceiver
Data Rate 50Mbps
Duplex Half
ECCN 5A991B1
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Operating Temperature -55В°C ~ 125В°C
Package Tube
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Protocol RS485
Receiver Hysteresis 30mV
RoHS Status ROHS3 Compliant
Supplier Device Package 10-MSOP
Type Transceiver
Voltage - Supply 3V ~ 5.5V

Техническая документация

Datasheet
pdf, 367 КБ
Datasheet
pdf, 1977 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем