ADM3307EARUZ-REEL7, RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.
![Фото 1/4 ADM3307EARUZ-REEL7, RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.](https://static.chipdip.ru/lib/951/DOC015951425.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC004437848.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120984.jpg)
![](https://static.chipdip.ru/lib/095/DOC045095629.jpg)
1 670 руб.
от 10 шт. —
1 320 руб.
от 100 шт. —
1 030 руб.
от 250 шт. —
908.65 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Посмотреть аналоги3
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 5 Driver |
Number of Receivers: | 3 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Output Type: | Single-Ended |
Package / Case: | TSSOP-28 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | ADM3307E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Automotive | No |
Data Rate | 920Kbps |
Data Transmission Topology | Point-to-Point |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA-232|EIA-232-E|RS-232 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 3 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 3.3 |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары