ADM3483ARZ, RS-422/RS-485 Interface IC 3.3V Powered HD 250Kbps RS485 IC.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 000 руб.
от 10 шт. —
800 руб.
от 98 шт. —
616 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Альтернативные предложения1
Посмотреть аналоги6
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 250 kb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of I/Os: | 1 |
Number of Input Lines: | 10 at RS-422, 32 at RS-485 |
Number of Output Lines: | 1 |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | 3-State |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | ADM3483 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Automotive | No |
Data Rate | 250Kbps |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA-422|EIA-485|RS-422|RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 RS-422|32 RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 10 RS-422|32 RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 3.3 |
Category | Integrated Circuits(ICs) |
Duplex | Half |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Online Catalog | RS-422, RS-485 Transceivers |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Protocol | RS422, RS485 |
Receiver Hysteresis | 50mV |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 3 V ~ 3.6 V |
Case/Package | SOIC |
Contact Plating | Tin |
ESD Protection | No |
Interface | RS-422, RS-485 |
Logic Function | Transceiver |
Max Operating Temperature | 85 °C |
Max Supply Current | 2.2 mA |
Max Supply Voltage | 3.6 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 3 V |
Nominal Supply Current | 2.2 mA |
Number of Channels | 1 |
Number of Drivers | 1 |
Number of Pins | 8 |
Operating Supply Current | 2.2 mA |
Operating Supply Voltage | 3.3 V |
Simplex/Duplex | Half Duplex |
Вес, г | 0.54 |
Техническая документация
ADM3483_3485_3488_3490_3491 Datasheet
pdf, 273 КБ
Datasheet
pdf, 321 КБ
Datasheet
pdf, 305 КБ
Datasheet
pdf, 310 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары