ADM4073FWRJZ-REEL7, Current Sense Amplifiers CURRENT SENSE AMP 50V/V IC.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 10 шт. —
760 руб.
от 100 шт. —
579 руб.
от 250 шт. —
543.16 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifiers ADI SLP
Технические параметры
Accuracy: | 1% |
Amplifier Type: | Current Sense Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Description/Function: | Current Sense Amplifier |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Error: | 1% |
GBP - Gain Bandwidth Product: | 1.8 MHz |
Ib - Input Bias Current: | 60 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V |
Package / Case: | SOT-23-6 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | ADM4073 |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 28 V |
Supply Voltage - Min: | 3 V |
Vcm - Common Mode Voltage: | 2 V to 28 V |
Voltage Gain dB: | 33.98 dB |
Vos - Input Offset Voltage: | 1 mV |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 60 28V |
Maximum Input Offset Voltage (mV) | 1(Typ)28V |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 28 |
Maximum Supply Current (mA) | 1.2 28V |
Maximum Supply Voltage Range (V) | 20 to 30 |
Maximum Voltage Gain (dB) | 33.98 |
Maximum Voltage Gain Range (dB) | <35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 90(Typ) |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | Unknown |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Automotive |
Type | Current Sense Amplifier |
Typical Output Current (mA) | 20(Max) |
Typical Single Supply Voltage (V) | 24|18|15|12|9|5 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем