ADM809MARTZ-REEL7, Supervisory Circuits RESET GENERATORS I.C.

Фото 1/4 ADM809MARTZ-REEL7, Supervisory Circuits RESET GENERATORS I.C.
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.640 руб.
от 100 шт.476 руб.
от 250 шт.445.63 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Посмотреть аналоги2
Номенклатурный номер: 8004969758
Артикул: ADM809MARTZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Power Management ADI SLP

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 60 uA
Output Type: Push-Pull
Overvoltage Threshold: 4.45 V
Package / Case: SOT-23-3
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 240 ms
Series: ADM809
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 4.38 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.31 V
Watchdog Timers: No Watchdog
Base Product Number ADM809 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 125В°C (TA)
Output Push-Pull, Totem Pole
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout 140ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Type Simple Reset/Power-On Reset
Video File Introducing Power by Linear
Voltage - Threshold 4.38V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 205 КБ
Datasheet
pdf, 228 КБ
Datasheet
pdf, 303 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем