ADMV8420ACPZ, Active Filters 10 GHz to 21.7 GHz, Tunable Band-Pass Filter

ADMV8420ACPZ, Active Filters 10 GHz to 21.7 GHz, Tunable Band-Pass Filter
Изображения служат только для ознакомления,
см. техническую документацию
39 690 руб.
от 10 шт.32 930 руб.
от 25 шт.32 240 руб.
от 50 шт.31 992.94 руб.
Добавить в корзину 1 шт. на сумму 39 690 руб.
Номенклатурный номер: 8004969818
Артикул: ADMV8420ACPZ
Бренд: Analog Devices

Описание

Semiconductors\Active Filters
ADMV8420 Tunable Band-Pass Filters

Analog Devices Inc. ADMV8420 Tunable Band-Pass Filters are monolithic microwave integrated circuits (MMIC) that feature a user-selectable passband frequency. The ADMV8420 features a 3dB filter bandwidth of approximately 20% and a 20dB filter bandwidth of approximately 40%. The center frequency (fCENTER) varies between 11GHz to 20GHz by applying a center frequency control voltage between 0V to 15V. This tunable filter is a smaller alternative to switched filter banks and cavity tuned filters.

Технические параметры

Brand: Analog Devices
Development Kit: ADMV8420-EVAL
Factory Pack Quantity: Factory Pack Quantity: 500
Filter Type: Band Pass
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: LFCSP-24
Packaging: Cut Tape
Product Category: Active Filters
Product Type: Active Filters
Subcategory: Filters
Вес, г 2.51

Техническая документация

Datasheet
pdf, 490 КБ