ADMV8432ACPZ, Active Filters 15.1 GHz to 32 GHz, Tunable Band-Pass Filter

ADMV8432ACPZ, Active Filters 15.1 GHz to 32 GHz, Tunable Band-Pass Filter
Изображения служат только для ознакомления,
см. техническую документацию
36 940 руб.
от 10 шт.31 510 руб.
Добавить в корзину 1 шт. на сумму 36 940 руб.
Номенклатурный номер: 8004969819
Артикул: ADMV8432ACPZ
Бренд: Analog Devices

Описание

Semiconductors\Active Filters
ADMV8432 Monolithic Microwave Integrated Circuit

Analog Devices Inc. ADMV8432 Monolithic Microwave Integrated Circuit (MMIC) is a tunable band-pass filter with a selectable pass-band frequency. The 3 dB filter bandwidth is >17% of the center frequency (fCENTER). Additionally, fCENTER can be varied between 16.5GHz to 29.5GHz by applying an analog tuning voltage between 0V to 15V.

Технические параметры

Brand: Analog Devices
Development Kit: ADMV8432-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 500
Filter Type: Band Pass
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: LFCSP-40
Packaging: Cut Tape
Product Category: Active Filters
Product Type: Active Filters
Subcategory: Filters
Supply Voltage - Max: 5.5 V
Вес, г 1.63

Техническая документация

Datasheet
pdf, 595 КБ