ADN4662BRZ-REEL7, LVDS Interface IC Single, 3 V, CMOS, LVDS Differential Line Receiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 10 шт. —
590 руб.
от 100 шт. —
458 руб.
от 250 шт. —
419.78 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Посмотреть аналоги6
Описание
Semiconductors\Interface ICs\LVDS Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Type: | LVDS |
Input Voltage, Max: | 100 mV |
Input Voltage, Min: | -100 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 5.4 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 2.5 ns |
Series: | ADN4662 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | CMOS, LVTTL |
EU RoHS | Compliant |
ECCN (US) | 5A991.b.4 |
Part Status | Active |
Function | Receiver |
Number of Receivers | 1 |
Number of Elements per Chip | 1 |
Transmission Data Rate (Mbps) | 400 |
Maximum Propagation Delay Time (ns) | 2.5 |
Minimum Operating Frequency (MHz) | 200 |
Maximum Operating Frequency (MHz) | 250(Typ) |
Input Signal Type | LVDS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем