ADP1074ACCZ, Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler

ADP1074ACCZ, Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler
Изображения служат только для ознакомления,
см. техническую документацию
3 100 руб.
от 10 шт.2 710 руб.
от 25 шт.2 430 руб.
от 100 шт.1 991.77 руб.
Добавить в корзину 1 шт. на сумму 3 100 руб.
Номенклатурный номер: 8004969901
Артикул: ADP1074ACCZ
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
ADP1074 Isolated Synchronous Forward Controllers

Analog Devices Inc. ADP1074 Isolated Synchronous Forward Controllers is a current mode, fixed frequency, active clamp device for isolated DC to DC power supplies. The ADP1074 features Analog Devices' proprietary iCouplers® to eliminate the bulky signal transformers and optocouplers that transmit signals over the isolation boundary. Integrating iCouplers reduces system design complexity, cost, component count, and improves overall system reliability. The ADP1074 offers a compact system-level design and yields a higher efficiency than a nonsynchronous forward converter at heavy loads.

Технические параметры

Brand: Analog Devices
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 350
Input Voltage: 4.7 V to 60 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 8 V
Package / Case: LGA-24
Packaging: Tray
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: ADP1074
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz to 600 kHz
Topology: Forward

Техническая документация

Datasheet
pdf, 428 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем