ADP198ACBZ-R7, Power Switch ICs - Power Distribution Logic-Controlled, 1 A, High-Side Load Switch with Reverse Current Blocking

Фото 1/3 ADP198ACBZ-R7, Power Switch ICs - Power Distribution Logic-Controlled, 1 A, High-Side Load Switch with Reverse Current Blocking
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.380 руб.
от 100 шт.276 руб.
от 500 шт.213.23 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004970232
Артикул: ADP198ACBZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Switches & Multiplexers ADI SLP

Технические параметры

Brand: Analog Devices
Development Kit: ADP198CP-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
On Resistance - Max: 90 mOhms
On Time - Max: 450 us
Operating Supply Voltage: 1.65 V to 6.5 V
Output Current: 1 A
Package / Case: WLCSP-4
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Series: ADP198
Subcategory: Switch ICs
Type: High Side
Maximum Operating Supply Voltage 6.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Package Type WLCSP
Pin Count 4
Power Switch Topology High Side
Switch On Resistance 90mΩ
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Ball
Maximum Input Voltage (V) 6.5
Maximum Operating Temperature (°C) 85
Minimum Input Voltage (V) 1.65
Minimum Operating Temperature (°C) -40
Minimum Output Current (A) 1
Mounting Surface Mount
Operating Supply Voltage Range (V) 1.65 to 6.5
Output Voltage Range (V) -0.3 to 7
Packaging Tape and Reel
Part Status Active
PCB changed 4
PPAP No
Standard Package Name CSP
Supplier Package WLCSP
Switch On Resistance (Ohm) 0.18
Type High Side
Вес, г 0.07

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 461 КБ
Datasheet
pdf, 461 КБ
Datasheet ADP198ACBZ-R7
pdf, 429 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем