ADP5054ACPZ-R7, Switching Voltage Regulators 12V uPMU , Multi-channel Power Solution

Фото 1/5 ADP5054ACPZ-R7, Switching Voltage Regulators 12V uPMU , Multi-channel Power Solution
Изображения служат только для ознакомления,
см. техническую документацию
3 450 руб.
от 10 шт.3 020 руб.
от 25 шт.2 600 руб.
от 100 шт.2 213.83 руб.
Добавить в корзину 1 шт. на сумму 3 450 руб.
Номенклатурный номер: 8004970478
Артикул: ADP5054ACPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Описание Преобразователь DC/DC импульсный TQFN48

Технические параметры

Brand: Analog Devices
Development Kit: ADP5054-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 750
Input Voltage, Max: 15.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 15.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 4.7 mA
Output Current: 6 A
Output Voltage: Adjustable
Package / Case: LFCSP-48
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4.7 mA
Series: ADP5054
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 250 kHz to 2 MHz
Topology: Buck
Type: Quad
Brand Analog Devices/Linear Technology
Development Kit ADP5054-EVALZ
Factory Pack Quantity 750
Input Voltage 4.5 V to 15.5 V
Input Voltage MAX 15.5 V
Input Voltage MIN 4.5 V
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 4 Output
Operating Supply Current 4.7 mA
Operating Temperature Range -40 C to+125 C
Output Current 2 A, 4 A, 6 A
Output Voltage Adjustable
Package / Case LFCSP-48
Packaging Cut Tape or Reel
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Series ADP5054
Shutdown Shutdown
Subcategory PMIC-Power Management ICs
Supply Voltage - Min 4.5 V
Switching Frequency 250 kHz to 2 MHz
Topology Buck
Type Quad
Вес, г 0.11

Техническая документация

Datasheet
pdf, 722 КБ
Datasheet ADP5054-EVALZ
pdf, 722 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем