ADP5062CP-EVALZ, Power Management IC Development Tools Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP

ADP5062CP-EVALZ, Power Management IC Development Tools Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP
Изображения служат только для ознакомления,
см. техническую документацию
19 160 руб.
Добавить в корзину 1 шт. на сумму 19 160 руб.
Номенклатурный номер: 8004970485
Артикул: ADP5062CP-EVALZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Battery charger(isolated flyback)
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADP5062
Input Voltage: 4 V to 6.7 V
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 2.1 A
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP5062
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP5062
Type: Linear Voltage Regulator
Вес, г 20

Техническая документация

Datasheet
pdf, 872 КБ