ADP5600ACPZ-R7, Power Management Specialized - PMIC Interleaved Inverting Charge Pump with Negative LDO Regulator

ADP5600ACPZ-R7, Power Management Specialized - PMIC Interleaved Inverting Charge Pump with Negative LDO Regulator
Изображения служат только для ознакомления,
см. техническую документацию
2 810 руб.
от 10 шт.2 440 руб.
от 25 шт.2 190 руб.
от 100 шт.1 768.77 руб.
Добавить в корзину 1 шт. на сумму 2 810 руб.
Номенклатурный номер: 8004970540
Артикул: ADP5600ACPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
ADP5600 Interleaved Inverting Charge Pump

Analog Devices Inc. ADP5600 Interleaved Inverting Charge Pump features two charge pump blocks that operate in an interleaving manner, enabling greatly reduced input and output voltage ripple without sacrificing efficiency, output resistance, or ease-of-use compared to inductor-based solutions. The ADP5600 also integrates a negative low dropout (LDO) linear regulator, which controls the output voltage and filters out low-frequency spurious signals.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Current: 7.7 mA
Input Voltage Range: 2.7 V to 16 V
Input Voltage, Max: 16 V
Input Voltage, Min: 2.7 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.075 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 100 mA
Output Voltage Range: -487 mV to-5.075 V
Package / Case: LFCSP-16
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Subcategory: PMIC-Power Management ICs
Type: Multi-Channel PMIC

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем