ADP7104RDZ-REDYKIT, Power Management IC Development Tools 20 V, 500 mA, Low Noise, CMOS LDO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 160 руб.
Добавить в корзину 1 шт.
на сумму 19 160 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
ADP7104x-REDYKT Kits Analog Devices Inc. ADP7104x-REDYKT Kits are designed to evaluate the fixed output voltage options in the ADP7104 LDO using two kits. These kits are available with a fixed 3.3V output voltage evaluation board. The ADP7104x-REDYKT kits can be used in the engineering lab to evaluate different voltage options.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Input Voltage: | 20 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 500 mA |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP7104 |
Type: | LDO Voltage Regulator |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output | 500mA |
Package | Bulk |
Regulator Type | Positive Adjustable |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP7104 |
Voltage - Input | 3.3V ~ 20V |
Voltage - Output | 1.22V ~ 19.45V |