ADR01BRZ, Voltage References Ultracompact, Precision 10.0 V Voltage Reference

ADR01BRZ, Voltage References Ultracompact, Precision 10.0 V Voltage Reference
Изображения служат только для ознакомления,
см. техническую документацию
2 100 руб.
от 10 шт.1 810 руб.
от 25 шт.1 730 руб.
от 98 шт.1 253.05 руб.
Добавить в корзину 1 шт. на сумму 2 100 руб.
Посмотреть аналоги4
Номенклатурный номер: 8004970676
Артикул: ADR01BRZ
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage References
Power Management ADI SLP

Технические параметры

Accuracy: 70 ppm/mA
Brand: Analog Devices
Description/Function: Ultra-compact, precision 10 V voltage reference
Factory Pack Quantity: Factory Pack Quantity: 98
Initial Accuracy: 0.05%
Input Voltage: 12 V to 40 V
Load Regulation: 70 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Output Current: 10 mA
Output Voltage: 10 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 36 V
Series: ADR01
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 3 PPM/C
Topology: Series References
Accuracy 70 ppm/mA
Brand Analog Devices
Description/Function Ultra-compact, precision 10 V voltage reference
Factory Pack Quantity 1000
Height 1.5 mm(Max)
Initial Accuracy +/-5 mV
Input Voltage 12 V to 40 V
Length 5 mm(Max)
Load Regulation 70 ppm/mA
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 1 mA
Output Current 10 mA
Output Voltage 10 V
Package / Case SOIC-8
Packaging Reel
Product Voltage References
Product Category Voltage References
Reference Type Series Precision References
RoHS Details
Series ADR01
Shunt Current - Max 10 mA
Temperature Coefficient 3 PPM/C
Topology Series References
Width 4 mm(Max)
Вес, г 0.54

Техническая документация

Datasheet
pdf, 679 КБ
Datasheet
pdf, 684 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем