ADUM1200WTRZ, Digital Isolators Dual-Channel Digital Isolator (2/0 Channel Directionality)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 320 руб.
от 10 шт. —
2 000 руб.
от 25 шт. —
1 780 руб.
от 98 шт. —
1 409.68 руб.
Добавить в корзину 1 шт.
на сумму 2 320 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Digital Isolator CMOS 2-CH 10Mbps Automotive 8-Pin SOIC N Tube
Технические параметры
Brand: | Analog Devices |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.3 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 50 ns |
Qualification: | AEC-Q100 |
Series: | ADUM1200 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Standard |
Category | Isolators |
Data Rate | 10Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 2/0 |
Number of Channels | 2 |
Operating Temperature | -40°C ~ 125°C |
Output Type | Logic |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Propagation Delay | 50ns |
Series | iCoupler® |
Standard Package | 98 |
Supplier Device Package | 8-SO |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 2.7 V ~ 5.5 V |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 552 КБ
Документация
pdf, 571 КБ