ADUM1241ARZ, Digital Isolators Micropower, Dual-Channel Digital Isolators, Default High (1/1 Channel Directionality)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 520 руб.
от 10 шт. —
1 200 руб.
от 98 шт. —
811 руб.
от 294 шт. —
731.50 руб.
Добавить в корзину 1 шт.
на сумму 1 520 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Описание Микросхема интерфейс, цифровой изолятор, 2Мбит/с, iCoupler®, 2,25-3,6ВDC Характеристики Категория | Микросхема |
Тип | цифровой изолятор |
Монтаж | SMD |
Кол-во каналов | 2 |
Скорость передачи, Мбит/сек | 2 |
Мин.напряжение питания, В | 2.25 |
Макс.напряжение питания, В | 3.6 |
Корпус | SO8 |
Технические параметры
Brand: | Analog Devices |
Data Rate: | 2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 306 uA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 180 ns |
Series: | ADUM1241 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 2Mbps |
Maximum Fall Time (ns) | 2(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1640 |
Maximum Propagation Delay Skew (ns) | 10 |
Maximum Propagation Delay Time (tPHL) (ns) | 180 |
Maximum Propagation Delay Time (tPLH) (ns) | 180 |
Maximum Quiescent Supply Current (mA) | 0.01/0.006 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 3000 |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Logic |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | General Purpose |
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 2Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | No |
Number of Channels | 2 |
Online Catalog | ADuM1240, 41, 45, 46 Series |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns |
Pulse Width Distortion (Max) | 8ns |
Rise / Fall Time (Typ) | 2ns, 2ns |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Technology | Magnetic Coupling |
Voltage - Isolation | 3000Vrms |
Voltage - Supply | 2.25 V ~ 3.6 V |
Вес, г | 0.1 |