ADUM1280ARZ-RL7, Digital Isolators 3kV rms, Default High, Dual-Channel Digital Isolators(2/0 Channel Directionality)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 10 шт. —
680 руб.
от 100 шт. —
551 руб.
от 500 шт. —
510.41 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Посмотреть аналоги11
Описание
Semiconductors\Interface ICs\Digital Isolators
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Development Kit: | EVAL-CN0287-SDPZ |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns(Typ) |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.1 mA, 2.7 mA |
Operating Supply Voltage: | 5.5 V |
Package/Case: | SOIC-8 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 23 ns |
Pulse Width: | 1000 ns |
Series: | ADUM1280 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.135 V |
Type: | Standard |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 10 |
Maximum Propagation Delay Skew (ns) | 38 |
Maximum Propagation Delay Time (tPHL) (ns) | 50 |
Maximum Propagation Delay Time (tPLH) (ns) | 50 |
Maximum Quiescent Supply Current (mA) | 1.6/4.5 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 3000 |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.54 |