ADUM1310BRWZ, Digital Isolators 3-CHANNEL DIGITAL ISOLATORS

ADUM1310BRWZ, Digital Isolators 3-CHANNEL DIGITAL ISOLATORS
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 480 руб.
от 25 шт.1 370 руб.
от 94 шт.1 104.94 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004971253
Артикул: ADUM1310BRWZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 47
Isolation Type: Magnetic Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns(Typ)
Maximum Operating Temperature: +105 C
Maximum Rise Time: 2.5 ns(Typ)
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 1.2 mA, 2.4 mA
Operating Supply Voltage: 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 50 ns
Pulse Width: 100 ns
Series: ADUM1310
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose
Brand Analog Devices
Data Rate 10 Mb/s
Factory Pack Quantity 47
Isolation Type Magnetic Coupling
Isolation Voltage 2.5 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 2.5 ns(Typ)
Maximum Operating Temperature +105 C
Maximum Rise Time 2.5 ns(Typ)
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 3 Channel
Operating Supply Current 730 uA
Operating Supply Voltage 5.5 V
Package / Case SOIC-16
Packaging Tube
Polarity Bidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 50 ns
Pulse Width 100 ns
RoHS Details
Series ADUM1310
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type General Purpose
Вес, г 0.67

Техническая документация

ADUM1310_1311
pdf, 391 КБ
Datasheet
pdf, 404 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»