ADUM1401ARWZ-RL, Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 750 руб.
Добавить в корзину 1 шт.
на сумму 1 750 руб.
Альтернативные предложения1
Посмотреть аналоги1
Описание
Semiconductors\Interface ICs\Digital Isolators
Описание Изолятор цифровых сигналов
Технические параметры
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 3 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 31 mA, 57 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 65 ns |
Pulse Width: | 1000 ns |
Series: | ADUM1401 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 3/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Skew (ns) | 50 |
Maximum Propagation Delay Time (tPHL) (ns) | 100 |
Maximum Propagation Delay Time (tPLH) (ns) | 100 |
Maximum Quiescent Supply Current (mA) | 2.4/1.8 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 1Mbps |
Design Resources | 16-Bit Fully Isolated Voltage Output Module Using AD5662, ADuM1401, and External Amplifiers(CN0063)16-Bit Fully Isolated 4 mA to 20 mA Output Module Using AD5662, ADuM1401, and External Amplifiers(CN0064)16-Bit Fully Isolated Output Module Using AD5422 and ADuM1401(CN0065) |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 3/1 |
Isolated Power | No |
Mfg Application Notes | Pressure Transmitter SolutionsProgrammable Logic Controllers(PLCs)SolutionsHEV/EV Li-Ion Battery Management Solution |
Number of Channels | 4 |
Online Catalog | ADuM1400, 01, 02 Series |
Operating Temperature | -40°C ~ 105°C |
Other Drawings | ADUMx4 Series Quad Block Diagram |
Other Names | ADUM1401ARWZ-RLDKR |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
PCN Design/Specification | Datasheet Update 18/Apr/2014Datasheet Update 15/May/2014ADUM1400/01/02 Die Update 10/Oct/2014ADUM1400/01/02 Revision A 07/Nov/2014 |
Product Training Modules | Power Line Monitoring |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns |
Pulse Width Distortion (Max) | 40ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | iCoupler® |
Standard Package | 1 |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 2.7 V ~ 5.5 V |
MSL(Уровень чувствительности к влажности) | 1 |
Время | задержки распространению-65 нс |
Диапазон рабочих температур | -40…+125 °С |
Количество | каналов-4 |
Напряжение питания | 2.7…5.5; 5(ном.)В |
Потребляемый ток | 11 мА |
Способ монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 58*46*46/2000 |
Упаковка | REEL, 1000 шт. |
Ширина | импульса-1000 нс |
Case/Package | SOIC |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Nominal Supply Current | 11 mA |
Number of Input Lines | 3 |
Number of Pins | 16 |
Operating Supply Current | 11 mA |
Operating Supply Voltage | 5 V |
Output Current | 22 mA |
Propagation Delay | 100 ns |
Pulse Width Distortion (PWD) | 40 ns |
Turn-On Delay Time | 32 ns |
Contact Plating | Tin |
Isolation Voltage | 2.5 kV |
Max Input Current | 10 µA |
Rise Time | 3 ns |
Вес, г | 0.67 |
Техническая документация
ADuM1400_1401_1402
pdf, 669 КБ
Datasheet
pdf, 539 КБ
Datasheet
pdf, 582 КБ
Datasheet ADuM1400 / ADuM1401 / ADuM1402
pdf, 258 КБ
Дополнительная информация
Похожие товары