ADUM141E0WBRQZ, Digital Isolators IC, Auto Robust Quad ISO, 3:1 ch

ADUM141E0WBRQZ, Digital Isolators IC, Auto Robust Quad ISO, 3:1 ch
Изображения служат только для ознакомления,
см. техническую документацию
1 380 руб.
от 10 шт.1 090 руб.
от 98 шт.803 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Номенклатурный номер: 8004971290
Артикул: ADUM141E0WBRQZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
ADuM141D/E Quad-Channel Digital Isolators

Analog Devices ADuM141D/E Automotive-Qualified Quad-Channel Digital Isolators offer a maximum 13ns propagation delay and less than 3ns pulse width distortion (PWD) at 5V operation. The isolators provide high 100kV/µs common-mode transient immunity and tight channel matching at 3.0ns maximum. The isolators" data channels are independent and available in a variety of configurations. The data channels have a 150Mbps maximum data rate and a 3.0kV RMS or 3.75kV RMS withstand voltage rating.

Технические параметры

Brand: Analog Devices
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 98
Isolation Type: Magnetic Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 11.4 mA
Package / Case: QSOP-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 15 ns
Qualification: AEC-Q100
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Packaging Rail/Tube

Техническая документация

Datasheet
pdf, 430 КБ
Datasheet
pdf, 541 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»