ADUM1446ARSZ, Digital Isolators Micro-power Quad-CH Digital Isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 220 руб.
от 10 шт. —
1 910 руб.
от 25 шт. —
1 820 руб.
от 100 шт. —
1 370.90 руб.
Добавить в корзину 1 шт.
на сумму 2 220 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 552 uA, 672 uA |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 80 ns |
Series: | ADUM1446 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 3/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 2Mbps |
Maximum Fall Time (ns) | 2(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Skew (ns) | 10 |
Maximum Propagation Delay Time (tPHL) (ns) | 180 |
Maximum Propagation Delay Time (tPLH) (ns) | 180 |
Maximum Quiescent Supply Current (mA) | 0.9/0.9 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 645Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP |
Type | General Purpose |
Brand | Analog Devices |
Data Rate | 2 Mb/s |
Factory Pack Quantity | 66 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 2.5 kV |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 409 uA, 672 uA |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 120 ns |
RoHS | Details |
Series | ADUM1446 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.25 V |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Похожие товары