ADUM2201ARWZ, Digital Isolators Dual-Channel Digital Isolators, 5 kV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 860 руб.
от 10 шт. —
1 600 руб.
от 25 шт. —
1 520 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Посмотреть аналоги3
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 10 ns(Typ) |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 10 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 50 ns |
Pulse Width: | 1000 ns |
Series: | ADUM2201 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 10(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 2780 |
Maximum Propagation Delay Skew (ns) | 100 |
Maximum Propagation Delay Time (tPHL) (ns) | 150 |
Maximum Propagation Delay Time (tPLH) (ns) | 150 |
Maximum Quiescent Supply Current (mA) | 1.6/1.9 |
Maximum Rise Time (ns) | 10(Typ) |
Maximum Working Insulation Voltage | 848Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Type | General Purpose |
Brand | Analog Devices |
Data Rate | 10 Mb/s |
Factory Pack Quantity | 1000 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 10 ns(Typ) |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 10 ns(Typ) |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 800 uA |
Operating Supply Voltage | 5.5 V |
Package / Case | SOIC-16 |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 50 ns |
Pulse Width | 1000 ns |
RoHS | Details |
Series | ADUM2201 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Unit Weight | 0.023492 oz |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем