ADUM3402BRWZ, Digital Isolators Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 930 руб.
от 10 шт. —
1 660 руб.
от 25 шт. —
1 580 руб.
от 94 шт. —
1 222.74 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Посмотреть аналоги7
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 3 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 50 ns |
Pulse Width: | 100 ns |
Series: | ADUM3402 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Case/Package | SOIC |
Channel Type | Unidirectional |
Contact Plating | Tin |
Data Rate | 10 Mbps |
Isolated Power | No |
Isolation Voltage | 2.5 kV |
Max Input Current | 7.5 mA |
Max Operating Temperature | 105 °C |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Nominal Supply Current | 136 mA |
Number of Channels | 4 |
Number of Pins | 16 |
Operating Supply Current | 136 mA |
Output Current | 22 mA |
Propagation Delay | 50 ns |
Pulse Width Distortion (PWD) | 3 ns |
Rise Time | 2.5 ns |
Type | General Purpose |
Вес, г | 0.67 |
Техническая документация
Datasheet
pdf, 376 КБ